Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Temperature Controllers Without RS 485 Link
FC6A-C40P1CE - IDEC 40IO CPU - 24VDC 24in/16out Transistor Source output
Digital Thyristor SCR Power Controller - 3 Phase - 690 Volts - 1400A
Temperature Controller, Panel-Mounted
Digital Thyristor Switch - Single Phase - 230 Volts - 130A
Temperature Controller - 1°C to 400°C, 0 to 20mA, -0.005 to 10V Input - 3 Relay Outputs - LED Display - RS-485 - ...
Digital SCR Power Controller - Single Phase - 500 Volts - 495A
Digital Thyristor Switch - Single Phase - 230 Volts - 45A
Thyro / Advanced Energy-A 2A 500-495 HFRLP3 - Digital SCR Power Controller - 2 Phase - 500 Volts - 495A
M3 CD20- 12I/8O R 12VDC