Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 8 mm (0. ...
Twist Tie - Push-In - Compatible Cable Diameter Range - 12.7 - 15.2 mm (0.500 - 0.600 in) - Spacer Length - 1 ...
Nylon Round Spacer - 1/4" OD - #6 ID - 1/8" Length.
Spacers Round Fiber ASTM D710 3.56mm 6.35mm 6 9.53mm
PCB Support - Locking Teardrop - Spacer Length 14 mm (0.551 in) - Style 2
Beryllium Copper PCB Tainer
Nylon Round Spacer - 1/4" OD - #4 ID - 7/16" Length.
Series 41 Wedge Lok
3/8 Round Spacer, Brass Material
PCB Support - Locking Arrowhead - Nylon - Spacer Length 12.7 mm (0.500 in) - Maximum Operating Temperature ...