WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
HeycoA® Nylon PCB Supports - Imperial Spacing
Spacer Round Swage 2.92mm-ID 6.35mm-OD 6.6mm-LG Aluminum
PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 19.1 mm (0.750 in)
Spacer Round Swage 3.56mm-ID 6.35mm-OD 9.53mm-LG Aluminum Clear Iridite
PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 28.6 mm (1.125 in) - Oper ...
Nylon Round Spacer - 1/4" OD - #6 ID - 9/16" Length.
PCB Support - Locking Arrowhead - Nylon - Spacer Length 15.9 mm (0.625 in) - Maximum Operating Temperature ...
Aluminum Round Spacer - #8 ID - 5/16" OD - 1-1/4" Length.
Standoffs - Threaded - Round - Brass - 0.625" - 0.105".
PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 25.4 mm (1.000 in)