As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 8 mm (0.313 in)
Reverse Locking Support - Hole Diameter A 3.2 mm (0.125 in) - Hole Diameter B 4.7 mm (0.187 in) - Spacer Length ...
Non-Threaded Spacer - 4.4 mm (0.175 in) - 9.5 mm (0.375 in) - 6.4 mm (0.250 in)
Phenolic Spacer - 1/4" OD - #6 ID - 11/16" Length.
PCB Support,Top Hl:Lock Bayonet .157 in/ .062 in Pan, Bottom Hl:Lock Arrow .187 in/.030 in-.078 in , Nat, UL94 V- ...
Brass Round Spacer
Spacers Round Brass ASTM B16 Nickel 3.05mm 6.35mm 4 6.35mm
Round Brass Spacer
Metric Spacers
Fastener Spacers