Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Natural Nylon Anti-Loss Washer Retaining Washer - 4 mm (0.156 in) - 6.8 mm (0.266 in) - Thickness 0.8 mm (0.032 ...
Insulated washer - #6 thru hole - fiber - 5/16" OD
Flat Washer - Teflon - 0.062" (1.5748mm) Length.
Nickel Plated Internal Star And Split Washers
Washers Extruded Fiber 4.34mm 9.53mm 2.39mm 8 Screw Size
FLAT WASHER M4.3
KEPS Nut - See Limited Datasheet. Bulk. C=100 put-up; M-1000 put-up
8 STL CUP WSHR
Adaptaflex® Captive Thread Sealing Washer - Thread PG29 - Material Neoprene - Color Black
#6 Flat Nickel Washer/Waldom |Waldom Electronics MW-402