Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Natural Nylon Flat Washer - in)side Diameter 3.7 mm (0.146 in) - 8.0 mm (0.315 in) - Thickness 0.5 mm (0.02 in) ...
Insulated Washer - 3/8" OD - 13/64" ID - 3/32" Thickness - 1/32" Height - 5/16" Diameter - #10 Screw Clear.
Natural Nylon in)sulator Shoulder Washer - Outside Diameter 10.1 mm (0.399 in) - Base Height 2.4 mm (0.093 in) - ...
Insulated Washer - 5/16" OD - 9/64" ID - 1/16" Thickness - 1/16" Height - #6 Screw Clear.
Washers Shoulder Nylon 6/6 3.6mm 7.9mm 2.38mm 6 Screw Size
Washers 9.91mm 15.88mm
Washers Flat Nickel
#10 Flat Nickel Washer/Waldom |Waldom Electronics KMW-404
6 FLAT FIBER WASHER
Washers Lock Washer