In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
EMI Suppression Beads
Ferrite Beads Power Chip 60Ohm 25% 100MHz 4A 0.01Ohm DCR 1206 T/R
Power Line Ferrite Chip Bead - 120 ohm at 100MHz - SMD 0402 - Tape&Reel
Ferrite Beads Power Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
High Reliability Mil Spec Ferrrite Chip Bead - 2A - 25% Tolerance - Size 0805 - 2 Pin.
Ferrite Beads Power Chip 23Ohm 30% 100MHz 6A 6mOhm DCR 0603 T/R
Bead 1000A„ 0.05A 1200mA„