Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 1.2A 120mOhm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0805 T/R
Multilayer Chip Ferrite Bead - 1000 ohm@100MHz - 1000mA max - 1206
EMI Suppression Beads
Ferrite Beads Power Chip 38Ohm 30% 100MHz 6A 5mOhm DCR 1206 T/R
Ferrite Beads Power Chip 680Ohm 25% 100MHz 4A 0.028Ohm DCR 1812 Automotive T/R
Ferrite Beads Axial 103Ohm 100MHz T/R
Single Line Ferrite Chip Bead - 56 ohm at 100MHz - SMD 0805 - Tape&Reel
High Current Chip Ferrite Bead - 1000 ohms@100MHz - 1600mA - DCR: 120mohm - SMT - Tape&Reel