onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), ...
Switch Snap Action N.O./N.C. DPDT Button Quick Connect 8.34N Screw Mount
Subminiature Snap-acting Switch
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
V3L-125-D8
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 15A 125VAC 28VDC 6.12N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever PC Pins 5A 250VAC 125VDC 0.59N Thru-Hole
Snap
Microswitch Subminiature 83132 Series 83132 DO
Subminiature Basic Switch, Singl Break