Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
N & P-Channel PowerTrench® MOSFETs, 30V
LT4544
Power Mosfet N-channel 500V Id=8.8A TO-247 Case High Speed Switch
SIC MOS TO247-4L 32MOHM 650V M3S
Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-247 Tube
Trans MOSFET N-CH 800V 20A 3-Pin(3+Tab) TO-247 Tube
Trans MOSFET N-CH 500V 47A 3-Pin(3+Tab) T-MAX Tube
MOSFET - PowerQFN 5x6-Dual - N+N - 60V - 16A - 33mΩ - 150°C - AEC-Q101
MOSFET - PowerQFN 5x6 - N - 40V - 100A - 2.1mΩ - 150°C - AEC-Q101
Single N−Channel µCool™ Power MOSFET 30V, 8.2A, 13mΩ