As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
SiC Module - EliteSiC 2-PACK Half Bridge Topology, 1200 V, 10 mohm SiC M1 MOSFET Press-fit pins
3-Phase Inverter Automotive Power Module, APM19
Automotive Power Integrated Module (PIM), 3-Phase, 1.5 kW 48 V-12 V interleaved DC-DC Converter
EliteSiC Power Module for OBC, 80mΩ, 1200V, 20 A, Dual H-Bridge, in APM32 Series Dual H-Bridge SiC Mosfet Power M ...
SiC Schottky - DPAK - 650V - 4A - 175°C
SiC Schottky - TO-247-2L - 1200V - 10A - 175°C
single phase inverter module for 48V automotive application
Power Integrated Module (PIM) Boost Converter Stage for Multiphase and Semi-Bridgeless PFC
SiC MOSFET - TO-247-4L - N - 120A - 1200V - 22.3mΩ - 175°C - AEC-Q101
Phase leg Series 1000V 156mOhm 562nC Power Module MOSFET