In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
IGBT Transistor - Trench Field Stop - 1200 V - 245 A - 2.1V Vce(on) (Max) @ 15V Vge, 100A Ic - 960W - 540nC Gate ...
IGBT Transistor - PT Type - 1200 V - 69 A - 3.9V Vce(on) (Max) @ 15V Vge, 25A Ic - 417W - 110 nC Gate Charge - TO ...
IGBT Module - NPT - Single Configuration - 1200 V - 123 A - 570 W - 3.7V Vce(on) (Max) @ 15V Vge, 100A Ic - ISOTO ...
IGBT Transistor - NPT Type - 1200 V - 50 A - 3.7V Vce(on) (Max) @ 15V Vge, 50A Ic - 625 W - 340 nC Gate Charge - ...
Trans IGBT Module N-CH 1200V 280A 890000mW 7-Pin Case SP-6 Tube
Trans IGBT Module N-CH 1200V 170A 830000mW
Trans IGBT Module N-CH 1200V 149A 625000mW
Trans IGBT Module N-CH 1200V