onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Bridge Rectifier - Three Phase - 600V Peak Reverse (Max) - 100A Average Rectified (Io) - 1.2V @ 100A Forward (Vf) ...
SCR Module Bridge, Chassis Mount Module, Thyristor
The B511FSE-2T is a 25A, 120VAC power module with an included freewheeling diode and external suppressor, designe ...
The B512FSE-2T is a 25A, 240VAC power module featuring a Circuit Type 1 configuration with an included free-wheel ...
Power Module - Circuit Type 6 - 100 A Maximum Load Current - 380 VAC Operating Voltage Range - SCR/Diode Module - ...
Power Module - 15A - 240 VAC - Free Wheeling Diode - PCB.
Diode Rectifier Bridge Single 1.4KV 100A 5-Pin
Power Module - 42 -5A - 240VAC - 6-Pin - Free Wheeling Diode.
Semiconductors Discrete Semiconductor Modules