Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Diode - 6A - 6.4 mm x 12.2 mm x 27.3 mm - 2-Pin.
Rectifier - Selenium TV High Voltage 19.5K
Standard Recovery Diode - 1 kV - 3 A - Single - 1.2 V - 200 A.
Diode - 75V DC Reverse (Vr) - 200mA Average Rectified (Io) - Small Signal =< 200mA (Io), Any Speed - 500 nA @ 75 ...
Rectifier Diode 1KV 2.5A 2-Pin Case R-3 T/R
Low Capacitance TVS
6.5V 775A Uni-Directional TVS SQ SMT
Voltage Regulator