In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch ...
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitc ...
Conn Terminal Strip F 24 POS 10mm Screw RA Cable Mount 24A
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pi ...
Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 8A/Contact Box
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: ...
Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 12A
PCB connector - nominal current: 14 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of ...