Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
PTC Resetable Fuse - 1000mA Hold - 2000mA Trip - 6VDC max - SMD 0805 - Tape&Reel
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 10A 1.5W 3s 1.2Ohm SMD Solder Pad 2920 T/R
PTC Resetable Fuse - 750mA Hold - 1500mA Trip - 6VDC max - SMD 0603 - Tape&Reel
PTC Resetable Fuse - 350mA Hold - 700mA Trip - 6VDC max - SMD 1206 - Tape&Reel
PTC Resetable Fuse - 750mA Hold - 1500mA Trip - 6VDC max - SMD 0805 - Tape&Reel
PTC Resetable Fuse - 1000mA Hold - 1800mA Trip - 6VDC max - SMD 0603 - Tape&Reel
PTC Resetable Fuse - 1100mA Hold - 1800mA Trip - 6VDC max - SMD 0805 - Tape&Reel
PTC Resetable Fuse - 1500mA Hold - 3000mA Trip - 6VDC max - SMD 1210 - Tape&Reel
PTC Resetable Fuse - 350mA Hold - 750mA Trip - 6VDC max - SMD 0805 - Tape&Reel
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 28.45 X 3.1mm Bulk