Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Ptc Reset Fuse
PTC Resettable Fuse 40A 30VDC
PTC Resetable Fuse - 2000mA Hold - 4000mA Trip - 6VDC max - SMD 0805 - Tape&Reel
PTC Resetable Fuse - 500mA Hold - 1000mA Trip - 6VDC max - SMD 0805 - Tape&Reel
PTC Resetable Fuse - 4000mA Hold - 8000mA Trip - 6VDC max - SMD 1206 - Tape&Reel
PTC Resetable Fuse - 1750mA Hold - 3500mA Trip - 6VDC max - SMD 0603 - Tape&Reel
PTC Resetable Fuse - 750mA Hold - 1500mA Trip - 6VDC max - SMD 1206 - Tape&Reel
PTC Resettable Fuse 7A(hold) 14A(trip) 6VDC 50A 2.2W 0.2s 0.001Ohm SMD Solder Pad 2920 T/R
PTC Resettable Fuse 9A(hold) 16.5A(trip) 16VDC 100A 3.4W 6s 0.0041Ohm Radial 14 X 3 X 23mm T/R Automotive
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.78 X 3.1mm Bulk