Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
NTC Inrush Current Limiter - 50 Ohms (R @ 25°C) - ±25% Tolerance - 1.6A - 750 mOhms (R @ Current) - 0.449" (11.40 ...
NTC Inrush Current Limiter - 5 Ohms (R @ 25°C) - ±25% Tolerance - 2.8A - 200 mOhms (R @ Current) - 0.550" (13.97m ...
NTC Inrush Current Limiter - 700 mOhms (R @ 25°C) - ±25% Tolerance - 12A - 30 mOhms (R @ Current) - 0.770" (19.56 ...
NTC Inrush Current Limiter - 5 Ohms (R @ 25°C) - ±25% Tolerance - 4.7A - 120 mOhms (R @ Current) - 0.550" (13.97m ...
Inrush Current Limiter - 16 ohms@25°C - Steady State: 2.7A - 0.55in Dia. - LS:0.328in
NTC Inrush Current Limiter - 500 mOhms (R @ 25°C) - ±25% Tolerance - 16A - 20 mOhms (R @ Current) - 0.930" (23.62 ...
NTC Inrush Current Limiter - 10 Ohms (R @ 25°C) - ±25% Tolerance - 5A - 180 mOhms (R @ Current) - 0.770" (19.56mm ...
Inrush Current Limiter - 5 ohms@25°C - Steady State: 6A - 0.77in Dia. - LS:0.328in
NTC Inrush Current Limiter - 7 Ohms (R @ 25°C) - ±25% Tolerance - 5A - 170 mOhms (R @ Current) - 0.770" (19.56mm) ...