- ホーム ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- T91P5D22-12
T91P5D22-12
TE Connectivity / P&B Brand
Power Relay 12VDC 20(NO)A/10(NC)A SPDT (( 32.51mm 27.43mm 27.94mm)) Through Hole
データシート アクセサリー
RoHS遵守
Discontinued & Replaced
Certificate of Compliance Guarantee
説明
+
Power Relay 12VDC 20(NO)A/10(NC)A SPDT (( 32.51mm 27.43mm 27.94mm)) Through Hole
Search Keywords: T91P5D2212
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / P&B Brand
-
部品番号:T91P5D22-12
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Quick Connect & PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
-
Coil Resistance:144 Ohm
リソース
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
お薦めの代わりの商品