help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bulk

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bulk
Search Keywords: RGEF600
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Circuit Protection
  • 部品番号:
    RGEF600
  • Alias/AKA:
    RF3240-000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    6 A
  • Trip Current:
    10.2 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    3.3@30A s
  • Minimum Initial Resistance:
    0.01 Ohm
  • Maximum Initial Resistance:
    0.0185 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 60
即時出荷可能
最小注文:
50
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
50
$0.3437
500
$0.3075
1,000
$0.3005
2,500
$0.2940
5,000
$0.2881
7,500
$0.2838
10,000
$0.2796
15,000 +
$0.2754
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments