1210Y0630332KXT

Syfer / Knowles

Ceramic Chip Capacitor - 3300pF ±10% - 63VDC - X7R - 1210 - Tape&Reel

+ see all

アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Ceramic Chip Capacitor - 3300pF ±10% - 63VDC - X7R - 1210 - Tape&Reel
Search Keywords: 1210Y0630332KXT
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Syfer / Knowles
  • 部品番号:
    1210Y0630332KXT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
2000
複数:
2000
10 Weeks 出荷できます 7/9/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
2,000
$0.308
4,000
$0.287
8,000
$0.269
16,000 +
$0.263
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!