1210J1000183JDT

Syfer / Knowles

Ceramic Chip Capacitor - 18000pF ±5% - 100VDC - X7R - 1210 - Tape&Reel

+ see all

アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Ceramic Chip Capacitor - 18000pF ±5% - 100VDC - X7R - 1210 - Tape&Reel
Search Keywords: 1210J1000183JDT
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Syfer / Knowles
  • 部品番号:
    1210J1000183JDT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
500
10 Weeks 出荷できます 7/10/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
500
$1.893
1,000
$1.165
1,500
$0.922
2,000 +
$0.904
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!