1206J0250122JXTH20

Syfer / Knowles

Ceramic Chip Capacitor - 1200pF ±5% - 25VDC - X7R - 1206 - Tape&Reel

+ see all

アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Ceramic Chip Capacitor - 1200pF ±5% - 25VDC - X7R - 1206 - Tape&Reel
Search Keywords: 1206J0250122JXTH20
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Syfer / Knowles
  • 部品番号:
    1206J0250122JXTH20
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
1250
10 Weeks 出荷できます 7/9/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1,250
$0.7972
2,500
$0.4906
3,750
$0.3884
5,000 +
$0.3806
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!