help desk software
Image is representational - see mfr. specs

Active Part but Not Recommended for new designs, use PE-65812NL (same form, fit, function)

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
Active Part but Not Recommended for new designs, use PE-65812NL (same form, fit, function)
Search Keywords: PE65812FNL
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Pulse Electronics
  • 部品番号:
    PE-65812FNL
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Lead Style:
    Gull Wing
  • Family:
    PE-65812
  • High Potential:
    2000 VAC
  • Maximum DCR Primary Side:
    N/A
  • Maximum DCR Secondary Side:
    N/A
  • Frequency Response:
    N/A
  • Dimension:
    12.06mm x 15.24mm x 8.64 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 160
即時出荷可能
最小注文:
40
複数:
40
7 Weeks 出荷できます 1/12/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
40
$2.52
80
$2.47
280
$2.38
520
$2.33
1,000
$2.29
2,520 +
$2.22
Click for Quote
ログイン 特別価格を解除するには
Possible Replacement
XFMR,SGL,DGTL-AUD,LA,1:1,R NPB
在庫:
480
最低注文:
40