- ホーム ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-UP6F1430V
ERJ-UP6F1430V
Panasonic
Thick Film Chip Resistor - 143 Ohms ±1% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel
アクセサリー Notify Me
RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明
+
Thick Film Chip Resistor - 143 Ohms ±1% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel
Search Keywords: ERJUP6F1430V
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Panasonic
-
部品番号:ERJ-UP6F1430V
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5000
複数:
5000
12 Weeks
出荷できます
7/20/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
5,000
$0.0308
10,000
$0.0289
25,000
$0.0277
50,000
$0.0269
100,000
$0.0262
150,000
$0.0251
250,000
$0.0251
500,000 +
$0.0250
Click for Quote
ログイン
特別価格を解除するには
Tariffs may apply for U.S. shipments