help desk software
Image is representational - see mfr. specs

CN22J3RS215PQ8

Littelfuse/C&K

Double Pole Power Rocker Switch

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Double Pole Power Rocker Switch
Search Keywords: CN22J3RS215PQ8
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Littelfuse/C&K
  • 部品番号:
    CN22J3RS215PQ8
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    16@125VAC@(CSA/UL) A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    Black
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 700
即時出荷可能
在庫数量のMOQ:
20
在庫切れ数量のMOQ:
20
20 Weeks 出荷できます 4/13/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
20
$6.50
100
$6.41
250
$6.30
500
$3.88
750
$3.07
1,000 +
$3.01
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments