help desk software
Image is representational - see mfr. specs

09M45-02-1-04N

Grayhill

Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords: 09M4502104N
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Grayhill
  • 部品番号:
    09M45-02-1-04N
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SP4T
  • Actuator Length:
    9.53 mm
  • Dimension:
    23.02 x 23.02 x 48.64 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.18
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    45 °
  • Contact Rating @ Voltage:
    0.25@115VAC 28VDC A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 13
即時出荷可能
在庫切れ数量のMOQ:
3
9 Weeks 出荷できます 6/29/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$165.43
3
$165.02
5
$148.51
8
$129.95
10 +
$127.35
Click for Quote
ログイン 特別価格を解除するには