- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-100-524-202
説明
+
.100" (2.54mm) Pitch | Card Edge Connector - 100 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345100524202
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:EDAC
-
部品番号:345-100-524-202
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
9 Weeks
出荷できます
8/10/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
5
$14.03
25
$12.72
50
$11.72
100
$7.03
250
$5.63
500
$4.85
1,000 +
$4.28
Click for Quote
ログイン
特別価格を解除するには