As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
Circuit Breaker, Toggle, Therm-Mag, Std Delay, Aux Contacts, Screw, 1P, 277/480VAC, 6A
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
PLATE-SHEAR-FRONT
IFRM 08P3701/L - Baumer Inductive 8mm, Metal, PNP, NC, 2mm, Cable
Short Circuit Alarm Contact - 1NO/1NC - 4A @ 230VAC/1.3A @ 110VDC.
Fuseholder - Modular - Semiconductor - 200kA - 1000V - 400A - M8 Stud - Pair of 2.
Long life DC tubular solenoid – 24 VDC - 71.2 Ohm - 8.5 W - 337 mA - Continuous duty cycle...