Image is representational - see mfr. specs

MOSFET - PowerQFN 2x2 - N+P - 20V - 6A - 25mΩ - 150°C

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
MOSFET - PowerQFN 2x2 - N+P - 20V - 6A - 25mΩ - 150°C
Search Keywords: DI4A0C02PW
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Diotec Semiconductors
  • 部品番号:
    DI4A0C02PW
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85412900
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
4000
複数:
4000
8 Weeks 出荷できます 6/23/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
4,000
$0.0748
8,000
$0.0716
12,000
$0.0705
28,000
$0.0677
52,000
$0.0650
100,000
$0.0640
152,000
$0.0631
252,000 +
$0.0609
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!