Image is representational - see mfr. specs

MOSFET - PowerQFN 5x6 - N - 40V - 175A - 1.25mΩ - 175°C

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
MOSFET - PowerQFN 5x6 - N - 40V - 175A - 1.25mΩ - 175°C
Search Keywords: DI175N04PQ
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Diotec Semiconductors
  • 部品番号:
    DI175N04PQ
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85412900
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
1250
8 Weeks 出荷できます 6/26/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1,250
$1.213
2,500
$0.747
3,750
$0.591
5,000 +
$0.579
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!