Image is representational - see mfr. specs

Conn Barrier Strip 16 POS 9.52mm Screw Panel Mount 20A

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn Barrier Strip 16 POS 9.52mm Screw Panel Mount 20A
Search Keywords: 1508W
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Curtis Industries
  • 部品番号:
    1508W
  • Alias/AKA:
    247008800
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.52 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12 AWG
  • Operating Temperature:
    110(Max) °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
50
7 Weeks 出荷できます 7/23/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
50
$6.70
100
$5.03
150
$4.69
200 +
$4.60
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!