- ホーム ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NLW50-25
NLW50-25
Cornell Dubilier
Cap Aluminum Lytic 50uF 25V -10% to 75% (8.64 X 20.57mm) Axial 5.3 Ohm 115mA 1000h 105°C
データシート アクセサリー Notify Me
RoHS遵守
Discontinued
Certificate of Compliance Guarantee
説明
+
Cap Aluminum Lytic 50uF 25V -10% to 75% (8.64 X 20.57mm) Axial 5.3 Ohm 115mA 1000h 105°C
Search Keywords: NLW5025
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Cornell Dubilier
-
部品番号:NLW50-25
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
サプライヤー標準パック:
25 -
Capacitance Value:50 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
275
Ships today, if you order in
Minimum Order Quantity:
25
複数:
25
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
25
$5.22
50
$5.14
100
$5.06
250
$4.89
500
$4.82
1,000
$4.74
2,500
$4.67
5,000 +
$4.60
Click for Quote
ログイン
特別価格を解除するには