Image is representational - see manufacturer specifications

Concord

09-9037-1-04

PC JACK - NON-INSULATED - FEED THRU

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PC JACK - NON-INSULATED - FEED THRU
Search Keywords: 099037104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Concord
  • Part No:
    09-9037-1-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Fractional:
    ± 1/64
  • Body Material And Spec:
    BRASS PER ASTM B16, ALLOY C36000, 1/2 HARD
  • Spring (Cage) Material:
    Beryllium Copper
  • Installation Tool: Anvil (Arbor Press Operated):
    TA09-9037
  • Overall Length:
    0.358"
  • Installation Tool: Arbor Press:
    TM1
  • Angular:
    ± 5°
  • Board/Panel Mounting Method:
    SWAGE MOUNT
  • Spring (Cage) Finish And Spec:
    0.000200"MIN. BRIGHT ELECTRO-TIN PER ASTM B545 OVER 0.000050"MIN. NICKEL PER SAE-AMS-QQ-N-290, CLASS 2
  • Shank Length (L):
    0.062"
  • Spring (Cage) Finish:
    BRIGHT ELECTRO-TIN
  • Body Finish And Spec:
    ELECTRO-TIN
  • Decimal:
    ± 0.010
  • Mounting Hole Size:
    0.094" (+0.002/-0.001)
  • Feed Thru Combination:
    JACK/TURRET
  • Spring (Cage) Material And Spec:
    BERYLLIUM COPPER PER ASTM B194, ALLOY C17200
  • Datasheet Notes:
    USE ONE PIN SIZE ONLY - NOT RECOMMENDED FOR SMALLER PIN USE AFTER LARGE PIN HAS BEEN USED.
  • Body Material:
    Brass
  • Board/Panel Thickness:
    1/32"
  • Min Hole Depth:
    0.183"
  • Instruction Notes:
    SEE GENERAL SWAGING INSTALLATION INSTRUCTION ON CONCORD ELECTRONICS WEBSITE WWW.CONCORD-ELECTRONICS.COM.
  • Installation Tool: Press-Fit/Roll Swage/Rivet Punch (Arbor Press:
    TP09-9037
  • Mounting Orientation:
    Vertical
  • Accepts Pin/Plug/Jack Size:
    0.030" - 0.032"
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09-9037-1-04 RoHS compliant?
Yes, 09-9037-1-04 is RoHS compliant.
What is the lead time for 09-9037-1-04?
The standard lead time for 09-9037-1-04 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
4 Weeks can ship 9/28/26
45ドルフラットレート配送:
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.75
10
$3.60
25
$3.45
50
$3.31
100
$3.18
200 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!