- ホーム ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SPMD-10PMFC-QSD7001
SPMD-10PMFC-QSD7001
Amphenol LTW
Swapping Connector, SPMD, Plastic, 50A+5A, 10 pins, Male Connector, Female Contact, Square, Quick Lock, Crimp, Receptacle, Fro ...
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Swapping Connector, SPMD, Plastic, 50A+5A, 10 pins, Male Connector, Female Contact, Square, Quick Lock, Crimp, Receptacle, Front Fastened, IP67 Unmated
Search Keywords: SPMD10PMFCQSD7001
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Amphenol LTW
-
部品番号:SPMD-10PMFC-QSD7001
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:85369090
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
100
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
25
5 Weeks
出荷できます
6/3/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
25
$39.37
50
$24.23
75
$19.18
100 +
$18.80
Click for Quote
ログイン
特別価格を解除するには
Tariffs may apply for U.S. shipments