help desk software
Image is representational - see mfr. specs

Cable Assembly Patch Cord 0.61m 20AWG Test Clip to Stack-Up Banana PL-PL

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
説明 +
Cable Assembly Patch Cord 0.61m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords: 3782244
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Pomona Electronics
  • 部品番号:
    3782-24-4
  • Alias/AKA:
    1923450
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Maximum Current Rating:
    5 A
  • Connector Type:
    Test Clip to Stack-Up Banana
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 5
Ships today, if you order in
最小注文:
5
複数:
5
2 Weeks 出荷できます 12/4/25
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
5
$12.64
25
$11.89
50
$11.56
100
$11.24
250
$10.81
500
$10.49
1,000 +
$10.16
Click for Quote
ログイン 特別価格を解除するには