help desk software
Image is representational - see mfr. specs

PTSM 0 5/ 4-2 5-H THR R32

Phoenix Contact

PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - nu ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear double pinning - Solder pin [P]: 2.1 mm
Search Keywords: PTSM05425HTHRR32
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Phoenix Contact
  • 部品番号:
    PTSM 0 5/ 4-2 5-H THR R32
  • Alias/AKA:
    1770908
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    530
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    2.5 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    200 V
  • Maximum Current Rating:
    6 A
  • Wire Size:
    20-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,590
即時出荷可能
最小注文:
25
2 Weeks 出荷できます 12/8/25
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
25
$0.823
250
$0.748
530
$0.737
1,060
$0.712
2,650
$0.701
5,300
$0.691
7,950
$0.680
10,070 +
$0.670
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments