help desk software
Image is representational - see mfr. specs

MKDSN 2 5/ 3

Phoenix Contact

PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - num ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: MKDSN253
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Phoenix Contact
  • 部品番号:
    MKDSN 2 5/ 3
  • Alias/AKA:
    1890976
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    250@IEC,300@UL V
  • Maximum Current Rating:
    16@IEC,10@UL A
  • Wire Size:
    14-24@IEC,12-30@UL AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 750
即時出荷可能
最小注文:
25
10 Weeks 出荷できます 2/2/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
25
$0.969
250
$0.880
500
$0.867
1,000
$0.838
2,500
$0.825
5,000
$0.813
7,500
$0.801
10,000 +
$0.789
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments