help desk software
Image is representational - see mfr. specs

DIK 1 5-LA 24RD/O-M

Phoenix Contact

Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: DIK15LA24RDOM
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Phoenix Contact
  • 部品番号:
    DIK 1 5-LA 24RD/O-M
  • Alias/AKA:
    2715856
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
  • Contact Material:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
2
2 Weeks 出荷できます 12/8/25
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
2
$13.30
25
$13.03
50 +
$12.77
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments