help desk software
Image is representational - see mfr. specs

Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Bulk

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bulk 包装
Certificate of Compliance Guarantee
説明 +
Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Bulk
Search Keywords: 704525B
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Philmore Mfg.
  • 部品番号:
    70-4525B
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
25
2 Weeks 出荷できます 12/4/25
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
25
$0.942
250
$0.766
500
$0.754
1,000
$0.731
2,500
$0.671
5,000
$0.661
7,500
$0.651
10,000 +
$0.641
Click for Quote
ログイン 特別価格を解除するには
Alternative Packaging
在庫:
6
最低注文:
25