help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF SPST Quick Connect Rocker 20A 12VDC

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Rocker ON OFF SPST Quick Connect Rocker 20A 12VDC
Search Keywords: 3016515
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Philmore Mfg.
  • 部品番号:
    30-16515
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    Blue,Incandescent Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
5
2 Weeks 出荷できます 12/8/25
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
5
$12.07
25
$10.94
50
$10.45
100
$10.14
250
$9.59
500
$9.33
1,000 +
$9.19
Click for Quote
ログイン 特別価格を解除するには