help desk software
Image is representational - see mfr. specs

Switch Push Button ON ON SPDT Round Button 15A 250VAC Screw Panel Mount

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Push Button ON ON SPDT Round Button 15A 250VAC Screw Panel Mount
Search Keywords: 301428
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Philmore Mfg.
  • 部品番号:
    30-1428
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    15A@125 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    25.54 x 45.42 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
5
2 Weeks 出荷できます 12/8/25
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
5
$11.47
25
$10.39
50
$9.93
100
$9.64
250
$9.11
500
$8.87
1,000 +
$8.73
Click for Quote
ログイン 特別価格を解除するには