Available Replacements
Alternative Packaging
30-012B
30-012B

Philmore Mfg.

在庫: 0

最低注文: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Toggle ON OFF DPST Bat Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Toggle ON OFF DPST Bat Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Search Keywords: 30012
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Philmore Mfg.
  • 部品番号:
    30-012
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    1118.55 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    33.02 x 19.34 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
8 出荷できます
Minimum Order Quantity:
5
2 Weeks 出荷できます 6/2/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
5
$7.12
25
$5.97
100
$5.52
250
$5.29
500
$5.07
1,000
$4.93
2,500
$4.81
5,000 +
$4.74
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!