Image is representational - see mfr. specs

Signal Relay 6VDC 2A DPDT(14x11.5x5.6)mm SMD

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Signal Relay 6VDC 2A DPDT(14x11.5x5.6)mm SMD
Search Keywords: TQ2SAL26V
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panasonic Electronic Components
  • 部品番号:
    TQ2SA-L2-6V
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14 x 11.5 x 5.6 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    23.3 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 258
Ships today, if you order in
Minimum Order Quantity:
50
複数:
50
20 Weeks 出荷できます 11/3/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
50
$3.07
100
$2.95
250
$2.79
500
$2.67
1,000
$2.55
2,500
$2.40
5,000
$2.28
7,500 +
$2.27
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!