- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Triac & SCR Output Photocouplers ›
- APT1212AX
Panasonic Electronic Components
APT1212AX
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | APT1212AX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541408000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Maximum Power Dissipation: | 500 mW |
| Dimension: | 8.8 x 6.4 x 3.4 mm |
| Maximum Input Voltage: | 1.3 V |
| Maximum Continuous Output Current: | 100 mA |
| Maximum Forward Current: | 50 mA |
| Maximum Turn-On Time: | 100 us |
| Maximum Reverse Voltage: | 6 V |
| Maximum Output Voltage: | 420 VAC |
| Family: | APT1212 |