- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4B4111N
Omron Automation
D4B4111N
Limit switch - D4B - M20 - 1NC/1NO (snap-action) - roller lever (resin)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | D4B4111N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Safety13691 |
| Actuator Style: | Side Rotary with Roller Lever13659 |
| Pole Throw Configuration: | SPDT13683 |
| Switch Configuration: | N.O./N.C.13689 |
| Operating Force: | 9.41 N |
| Dimension: | 40mm x 62mm x 131.313685mm |
| Maximum Current Rating: | 10@400VAC 14VDC A |
| Terminal Type: | Conduit13690 |
| NEMA Standard as Enclosure Rating: | 3, 4, 4X, 6P, 1313679 |
| Body Orientation: | Right Angle13661 |