help desk software
Image is representational - see mfr. specs

R22-5D16-48

NTE Electronics

Electromechanical Relay 48VDC 4.4KOhm 12A SPDT (29x12.6x25.5)mm THT Power Relay

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Electromechanical Relay 48VDC 4.4KOhm 12A SPDT (29x12.6x25.5)mm THT Power Relay
Search Keywords: R225D1648
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    NTE Electronics
  • 部品番号:
    R22-5D16-48
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364100309
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    12 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 70 °C
  • Coil Resistance:
    4.4 KOhm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 8
即時出荷可能
最小注文:
5
99 Weeks 出荷できます 10/18/27
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
5
$6.60
50
$5.26
100
$5.09
250
$4.95
500
$4.67
1,000
$4.55
2,500
$4.49
5,000 +
$4.32
Click for Quote
ログイン 特別価格を解除するには