help desk software
Image is representational - see mfr. specs

MOV 40V RMS Dia=8.5mm 3.2 Joules Itm=250A Clamping Voltage=135V

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
MOV 40V RMS Dia=8.5mm 3.2 Joules Itm=250A Clamping Voltage=135V
Search Keywords: NTE1V040
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    NTE Electronics
  • 부품 번호:
    NTE1V040
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    68 V
  • Clamping Voltage:
    135 V
  • Clamping Current:
    N/A
  • Mounting:
    Through Hole
  • Dimension:
    6 x 12 x 9 mm
  • Maximum AC Voltage Rating:
    40 V
  • Maximum DC Voltage Rating:
    55 V
  • Maximum Surge Current:
    250 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5.08 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 13
즉시 배송 가능 You may purchase in-stock quantity up to 13
최소 주문:
25
Available in less than min:
13
99 Weeks 배송 가능 10. 18. 27
45ドルフラットレート配送:
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$1.485
25
$1.350
250
$1.080
500
$1.010
1,000
$0.984
2,500
$0.943
5,000
$0.919
7,500
$0.905
10,000 +
$0.891
Click for Quote
Log in 특별 가격 잠금 해제