help desk software
Image is representational - see mfr. specs

74-6SC400MA-B

NTE Electronics

Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 6 X 30mm Ceramic

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 6 X 30mm Ceramic
Search Keywords: 746SC400MAB
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    NTE Electronics
  • 部品番号:
    74-6SC400MA-B
  • 測定単位:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85361000401
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6 x 30 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.4 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 4 Packages
即時出荷可能 You may purchase in-stock quantity up to 4
最小注文:
5 Packages
Available in less than min:
4 Packages
99 Weeks 出荷できます 10/18/27
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$5.082
5
$4.620
50
$3.670
100
$3.610
250
$3.450
500
$3.270
1,000
$3.210
2,500
$3.130
5,000 +
$3.010
Click for Quote
ログイン 特別価格を解除するには