help desk software
Image is representational - see mfr. specs

74-10FC20A-B

NTE Electronics

Fuse Midget Fast Acting 20A 1000V Holder Cartridge 10 X 38mm Ceramic Blister

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Fuse Midget Fast Acting 20A 1000V Holder Cartridge 10 X 38mm Ceramic Blister
Search Keywords: 7410FC20AB
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    NTE Electronics
  • 部品番号:
    74-10FC20A-B
  • 測定単位:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Midget
  • Fuse Size:
    10 x 38 mm
  • Acting:
    Fast
  • Current Rating:
    20 A
  • Maximum AC Voltage Rating:
    1000 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 3 Packages
即時出荷可能 You may purchase in-stock quantity up to 3
最小注文:
5 Packages
Available in less than min:
3 Packages
99 Weeks 出荷できます 10/18/27
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$22.77
5
$20.70
25
$17.15
50
$16.88
100
$15.90
250
$15.24
500
$14.82
1,000 +
$14.43
Click for Quote
ログイン 特別価格を解除するには